Siemens Cable 800PLUS Series Extension Cable
- RS 제품 번호:
- 676-704
- 제조사 부품 번호:
- 6FX8002-8QE21-1AK0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩993,700.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩993,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-704
- 제조사 부품 번호:
- 6FX8002-8QE21-1AK0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced connection cable designed for high-performance applications, ensuring reliable connectivity between motor and converter systems. With a robust construction inclusive of four pairs of conductors, this cable excels in both flexible and fixed installations, making it Ideal for dynamic environments requiring stringent operational conditions. Its meticulously engineered specifications allow for excellent tensile and torsional stress resistance, while complying with various international safety standards. By facilitating secure transmission of power and signals, this product stands as a pivotal component in optimising system efficiency and operational reliability in automation setups.
Comprises four pairs of conductors with varying cross-sections for comprehensive electrical data handling
Delivers exceptional tensile and torsional stress resistance ensuring longevity under demanding conditions
Boasts an outer diameter of 13.6 mm for versatility in connectivity applications
Rated for ambient temperatures from -20°C to 80°C catering for both permanent and moving installations
Complies with rigorous flame resistance and oil resistance standards enhancing safety and durability
Engineered for a maximum bending radius of 99.8 mm in dynamic deployment facilitating smooth operation
Features a practical coupling system SPEED-CONNECT allowing for quick and efficient wiring connections
Identified for suitability in both the USA and Canada demonstrating international compliance
Designed to withstand up to 10 million bends Ideal for high-cycle applications
Lightweight at 2.52 kg optimising handling and installation efficiency
관련된 링크들
- Siemens Cable 800PLUS Series Extension Cable
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount