Siemens Cable 800PLUS Series Extension Cable
- RS 제품 번호:
- 676-305
- 제조사 부품 번호:
- 6FX8002-8QE21-1DH0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩2,658,240.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,658,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-305
- 제조사 부품 번호:
- 6FX8002-8QE21-1DH0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is expertly engineered for seamless connectivity in industrial environments. Designed with versatility in mind, it accommodates a variety of applications requiring robust power and signal transmission. This product features a combination of cables, ensuring reliable performance under dynamic conditions. With its range of features, including high test voltages and exceptional tensile strength, it guarantees both efficiency and durability, making it Ideal for complex systems requiring dependable electrical connections.
4x2.5 cables with additional cores provide extensive connectivity options
Test voltages of 1.5 kV for power conductors ensure high reliability
Rated voltage of up to 600 V/1000 V allows for safe operation under load
Designed for mechanical resilience featuring a maximum tensile stress of 50 N/mm²
Smallest bending radius of 39.9 mm for fixed installation enhances flexibility in setup
Cables are insulated with a CFC-free halogen-free material promoting safety
The practical design includes a maximum cable diameter of 13.6 mm for ease of handling
Outstanding oil resistance certified per EN 60811-2-1 for industrial use
Compatible with moving installations maintaining operational integrity over a life cycle of 10000000 bends
관련된 링크들
- Siemens Cable 800PLUS Series Extension Cable
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
