Siemens Cable 800PLUS Series Extension Cable
- RS 제품 번호:
- 676-289
- 제조사 부품 번호:
- 6FX8002-8QE04-1AB0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩280,780.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩280,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-289
- 제조사 부품 번호:
- 6FX8002-8QE04-1AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is expertly designed for dynamic and static applications, delivering reliable performance in various environments. Engineered with robust multi-core cables, this product supports power and signal transmission with versatility across a range of machinery. Its Ability to withstand extreme temperatures, coupled with its exceptional bending capabilities, makes it Ideal for both fixed installations and moving systems. The motion connect 800plus not only simplifies installation with its SPEED-CONNECT coupling but also ensures compliance with stringent safety standards, enhancing operational efficiency and peace of mind. A Durable PUR sheath encases the cable, providing resistance against flame and oil, promising long-term reliAbility and safety in diverse industrial settings.
Tested for high endurance with a maximum bending radius tailored for flexible installation
Rated voltage of 300 V maximises use in demanding electrical environments
Includes a braking lead for enhanced functionality
Connector size M12 facilitates easy integration with existing systems
Maximum outer diameter of 9.7 mm ensures Compact and efficient installation
Tensile stress limits designed for fixed installation safeguard against operational strain
Effectively manages dynamic deployments with high resistance to acceleration and tensile load
Temperature ratings accommodate a wide range from -20°C to 80°C for versatile application
CFC/halogen/silicone-free insulation material promotes environmental safety
Complies with international fire and oil resistance standards enhancing overall product safety
관련된 링크들
- Siemens Cable 800PLUS Series Extension Cable
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series