Siemens Cable 500 Series Cable
- RS 제품 번호:
- 676-266
- 제조사 부품 번호:
- 6FX5002-8QN21-1DA0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,611,140.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,611,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-266
- 제조사 부품 번호:
- 6FX5002-8QN21-1DA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Motion Connect 500 is expertly designed for seamless connectivity in industrial environments. This robust cable solution includes four cores for power, complemented by additional conductors for signal integrity. With a remarkable length of 30 metres, its Durable construction ensures reliability even in demanding applications. The cables flexibility is enhanced, allowing for both static and dynamic deployments, making it Ideal for various installations. Additionally, this product offers exceptional performance in extreme temperatures, maintaining functionality from -20°C to 80°C. With a thoughtful design prioritising fire resistance and oil compatibility, this Motion Connect 500 is engineered to meet the highest operational standards, ensuring uncompromised performance over its lifespan.
Four core construction provides optimal power and signal transmission
Dynamic use allows flexibility with a maximum bending radius of 133 mm
Capable of withstanding tensile loads for both permanent and moving installations
Flame resistant design as per EN 60332 standards ensures safety during operation
Oil resistance for compatibility with mineral oils enhances durability in various conditions
Pre assembled connection cables simplify installation reducing setup time
관련된 링크들
- Siemens Cable 500 Series Cable
- Siemens Cable 500 Series Extension Cable
- Siemens Cable Assembly 6FX5 Series Cable
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
