Igus Cable readycable Series Cable for Use with Allen Bradley Drive

Subtotal (1 unit)*

₩2,577,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,577,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
227-489
제조사 부품 번호:
2090-CPBM7E7-08AF20 - MAT9851709 (20m)
제조업체:
Igus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

Allen Bradley Drive

Series

readycable

Standards/Approvals

DIN EN 60754, DNV, EAC, NFPA, NEK 606, IEC 60332-1-2, PV 3.10.7, UL/CSA, UKCA, RoHS, REACH, CE, Cleanroom, DESINA, DIN EN 50363-10-2

COO (Country of Origin):
GB
The Igus Servo Cable is specifically designed for use with Allen Bradley drives, making it ideal for extremely heavy duty applications. Its outer jacket providing exceptional resistance to oil and ensuring suitability for both indoor and outdoor environments, thanks to its UV resistant properties. Capable of unsupported travel distances and extending up to 100m for gliding applications, this cable is perfect for storage and retrieval units in high bay warehouses, machining units, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature settings.

Halogen free

Silicone free

Flame retardant

Offshore

Coolant resistant

Hydrolysis and microbe resistant

Notch resistant

Overall shield

PVC free

관련된 링크들