Igus Cable readycable Series Cable for Use with SEW Drive
- RS 제품 번호:
- 225-889
- 제조사 부품 번호:
- 0199 5421 - MAT9741405 (20m)
- 제조업체:
- Igus
Subtotal (1 unit)*
₩422,120.00
일시적 품절
- 2026년 9월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩422,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-889
- 제조사 부품 번호:
- 0199 5421 - MAT9741405 (20m)
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | RoHS, UL, DIN EN 50363-10-2, CSA, CE, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, UKCA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals RoHS, UL, DIN EN 50363-10-2, CSA, CE, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, UKCA | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable features very finely stranded special conductors designed for exceptional bend resistance, made from tinned copper wires. It is suitable for medium duty applications with light oil exposure and is primarily intended for indoor use, though it can also be used outdoors at temperatures above 5°C. It supports unsupported travel distances of up to 10 meters for gliding applications. Common applications include storage and retrieval units, processing and packaging machines, material handling, indoor cranes, and wood/stone processing.
PVC jacket
Oil resistant
Silicone free
Flame retardant
관련된 링크들
- Igus Cable readycable Series Cable for Use with SEW Drive
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series