Festo Cable NEBM Series Cable for Use with Controllers,8097204

Subtotal (1 unit)*

₩442,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩442,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-932
제조사 부품 번호:
NEBM-H6G4-E-20-Q13N-LE4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

RoHS

Model Number

8097204

COO (Country of Origin):
CN
The Festo Motor Cable is designed for optimal performance in industrial applications, ensuring reliable connectivity between field devices and controllers. Engineered to meet rigorous standards, it supports a wide operational voltage range and is suitable for both static and dynamic installations. The unique connector system provides a robust solution for motor connections, while its flexible characteristics cater to a variety of operational environments.

Robust degree of protection at IP20 suitable for various environments

Constructed with a PVC cable sheath for excellent durability and resilience

Complies with EU and UK directives reinforcing its safety credentials

Exhibits a high immunity to surge up to 2 kV providing further reliability

Manufactured using RoHS compliant materials supporting environmentally friendly practices

관련된 링크들