Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2799196

Subtotal (1 unit)*

₩1,700,408.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,700,408.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-540
제조사 부품 번호:
EAMM-U-110-D50-80G-120
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2799196

COO (Country of Origin):
DE

Festo EAMM-U Series Connection Kit, 225mm Length, Paralleling Link Type - EAMM-U-110-D50-80G-120, Numeric Part Number:2799196


This connection kit is designed specifically for motor mounting solutions, classified as a paralleling link. With a length of 225mm, it is an essential component for applications requiring high-quality motor links within the EAMM-U series. The product is engineered to enhance the connectivity and performance of associated equipment in industrial automation.

Features & Benefits


• Facilitates seamless integration of multiple motors

• Ensures robust connection for reliable performance

• Designed for effective use with motor mounting systems

• Compatible with motors within the EAMM-U series

• Constructed to meet high standards of durability

• Simplifies installation processes for enhanced efficiency

Applications


• Utilised in conjunction with motor mounts for stability

• Integrated into systems requiring simultaneous motor operation

• Effective in industrial automation environments needing dependable connections

• Optimised for use in mechanical and electrical assemblies

What type of mounting does this kit support?


This kit is specifically designed for efficient motor mounting, ensuring reliable attachment and support for operational stability in various configurations.

How does this connection kit contribute to system efficiency?


By enabling the effective linkage of multiple motors, it improves overall operational efficiency, reducing the chances of connection failure during use.

What makes this kit suitable for industrial applications?


The design prioritises durability and compatibility, ensuring that it withstands the rigours of industrial environments while maintaining performance reliability.

Can this kit facilitate upgrades in existing setups?


Yes, it can be integrated into existing motor mounting systems without requiring extensive modifications, allowing for an easy upgrade pathway within automation projects.

관련된 링크들