Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164276

Subtotal (1 unit)*

₩606,834.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩606,834.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-006
제조사 부품 번호:
EAMM-A-L62-100A-G2
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8164276

COO (Country of Origin):
DE

Festo EAMM-A Series Connection Kit, Axial Kit, Motor Mounting Accessory - EAMM-A-L62-100A-G2, Numeric Part Number: 8164276


This connection kit provides an axial Interface designed for motor mounting applications. It supplies the necessary components to integrate axial connections within motor assemblies and is intended for industrial use where axial alignment and secure mounting are required. The product complies with RoHS standards, reflecting material selection suitable for regulated environments.

Features and Benefits:


• RoHS compliance reducing hazardous substance risks
• Axial configuration enabling precise shaft alignment
• Designed for motor mounting simplifying assembly integration

Applications


• Used with motor mounting in industrial assemblies
• Suitable for axial connection requirements in production lines
• Can be used for connection kit tasks in motor assembly

What approvals relate to material and substance control?


It meets RoHS requirements, indicating restricted hazardous substance levels.

Which mounting role does it support within a motor system?


It functions as an axial kit to facilitate motor mounting and alignment.

관련된 링크들