Festo Coupling EAMC Series Coupling for Use with Motor Mounting,562679

Subtotal (1 unit)*

₩146,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩146,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-806
제조사 부품 번호:
EAMC-30-32-6.35-10
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Coupling

Product Type

Coupling

For Use With

Motor Mounting

Series

EAMC

Standards/Approvals

RoHS

Model Number

562679

COO (Country of Origin):
DE

Festo EAMC Series Coupling, For Use With Motor Mounting, Coupling Accessory - EAMC-30-32-6.35-10, Numeric Part Number: 562679


This coupling is an accessory designed to connect motor shafts within mounting assemblies. It is intended for use where alignment between the motor and driven component is required. The component complies with RoHS environmental restrictions and forms part of systems that require a mechanical linking solution for motor mounting tasks.

Features and Benefits:


• RoHS compliance reduces hazardous substance risk while meeting regulatory requirements
• Designed for motor mounting to accommodate shaft misalignment
• Accessory format enables straightforward replacement in assemblies

Applications


• Suitable for integration in motor mounting assemblies
• Used with industrial motors requiring a shaft link
• Can be used for replacement coupling requirements during maintenance

What certification affects material selection for this component?


The part conforms to RoHS restrictions, which limit certain hazardous substances in materials and components.

How is this item intended to be used within a system?


It functions as a coupling accessory to join motor shafts within mounting arrangements, facilitating torque transfer between connected elements.

관련된 링크들