Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786899
- RS 제품 번호:
- 194-699
- 제조사 부품 번호:
- EAMM-U-70-D50-70A-96
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,151,862.00
제조사가 재고 비축중
- 2026년 10월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,151,862.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-699
- 제조사 부품 번호:
- EAMM-U-70-D50-70A-96
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 2786899 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 2786899 | ||
- COO (Country of Origin):
- DE
Festo EAMM-U Series Connection Kit, For Use With Motor Mounting, 173.5mm Length - EAMM-U-70-D50-70A-96, Numeric Part Number: 2786899
This connection kit is designed to provide efficient motor mounting solutions, ensuring compatibility and functionality in various industrial applications. It serves as a crucial component for seamless integration, facilitating secure motor connections and enhancing overall performance. With practicality and precision at its core, it is particularly relevant for automation, electronics, and mechanical engineering sectors.
Features & Benefits
• size 70 accommodates a range of motor configurations
• Max. rotational speed of up to 5000r/min ensures effective operation
• Paralleling link allows for multiple mounting options
• IP40 protection provides adequate dust ingress protection
• Frictional torque remains stable across varying loads
Applications
• Compatible with various motors for effective integration
• Utilised in industrial automation systems to improve efficiency
• Suitable for mechanical assembly in production lines
• Ideal for requiring precise rotational control
• Implemented in equipment that demands high-speed operation
How does the connection kit enhance motor performance?
The connection kit is engineered to maintain stable torque while supporting high operational speeds, ensuring efficient motor functionality across different applications.
What is the maximum operating temperature range for this kit?
The kit operates effectively within an ambient temperature range of -10°C to 60°C, making it suitable for various environments.
Is this connection kit compatible with all motor types?
It is specifically designed for motors with interface codes D50B and 70A, ensuring optimal compatibility within these specifications.
What factors influence the installation position of this kit?
The mounting position is flexible, allowing for adaptability in installation based on specific application needs and available space.
관련된 링크들
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2787320
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2755565
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123499
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786204
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2781711
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2756078
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786316
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2801627