Festo EAMM-U Series Connection Kit for Use with Motor Mounting
- RS 제품 번호:
- 194-491
- 제조사 부품 번호:
- EAMM-U-60-D40-42B/C-91
- 제조업체:
- Festo
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 194-491
- 제조사 부품 번호:
- EAMM-U-60-D40-42B/C-91
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
- COO (Country of Origin):
- DE
The Festo Parallel is engineered for optimal performance and versatility in various applications. This advanced solution integrates seamlessly into your projects, delivering excellence with every rotation.
Designed with IP40 protection degree to safeguard against dust ingress
Offers low frictional torque independent of load for enhanced operational smoothness
Includes interface codes for both actuator and motor to streamline compatibility
Constructed with RoHS compliant materials to support environmental responsibilities
Offers low frictional torque independent of load for enhanced operational smoothness
Includes interface codes for both actuator and motor to streamline compatibility
Constructed with RoHS compliant materials to support environmental responsibilities
관련된 링크들
- Festo EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series