Siemens Cable Assembly 6FX5 Series Cable

Subtotal (1 unit)*

₩328,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 15일 부터 4 개 단위 배송
  • 추가로 2026년 11월 05일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩328,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
155-279
제조사 부품 번호:
6FX5002-8QN08-1AF0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Cable

Accessory Type

Cable Assembly

Series

6FX5

Standards/Approvals

UKCA, CE, DESINA, EAC, UL/CSA

COO (Country of Origin):
SK

Siemens MOTION-CONNECT 500 Series Cable, M17 Cores - 6FX5002-8QN08-1AF0


This cable provides a prefabricated connection solution for motion-control installations, combining multiple conductor sizes and factory-fitted connectors to simplify servo and encoder wiring. It is designed for dynamic machine environments where a compact, ready-to-install link between drive electronics and moving components is required, featuring a SPEED-CONNECT M17 plug and IX connector for reliable signal continuity.

Features & Benefits


• 4G0.75 conductors enabling robust power distribution for drives
• 2x0.5 signal pairs for dependable encoder or feedback transmission
• 4x0.2 cores supporting auxiliary low-current connections
• Pre-fitted end sleeves ensure secure conductor termination

**Applications**


• Suitable for servo motor connection in automated production lines
• Ideal for encoder feedback wiring in robotics
• Used with motion controllers in packaging machinery
• Can be used for cable routing on moving machine axes

What connector types are supplied on this cable?


It is delivered with a SPEED-CONNECT M17 connector on one end and an IX‑style connector on the other to match common drive and encoder interfaces.

How is conductor termination handled at installation?


Each core is equipped with end sleeves at the factory to provide consistent, ready‑made terminations for screw or clamp terminals.

What is the nominal outer diameter specification?


The cable has a maximum outer diameter specified as Dmax = 10.5mm, suitable for confined cable channels.

관련된 링크들