Siemens Extension Connector 6FX Series Extension Connector

Subtotal (1 unit)*

₩2,626,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,626,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
155-265
제조사 부품 번호:
6FX5002-8QE21-1FA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Extension Connector

Accessory Type

Extension Connector

Series

6FX

Standards/Approvals

CE, EAC, RoHS, UKCA

COO (Country of Origin):
SK
The Siemens high-quality extension cable is designed to facilitate seamless connectivity in industrial applications. Constructed with precision, it features a robust SPEED-CONNECT connector type M23, ensuring reliable performance even in demanding environments. Its durable design incorporates UL/CSA specifications and meets the DESINA standard, making it suitable for various industry sectors. With a maximum bending diameter of 13.3 mm and an impressive length of 50 metres, this cable extension allows for versatile installation options while maintaining optimal signal integrity. Ideal for complex machinery setups, this product provides the necessary flexibility and durability required for modern operational needs, ultimately enhancing the efficiency of your systems.

Designed for robust performance in challenging environments

UL/CSA certification provides assurance of safety and quality

Complies with DESINA standard for increased industry compatibility

Features maximum bending diameter for improved installation flexibility

관련된 링크들