Eaton Adapter BBA Series Busbar Adapter
- RS 제품 번호:
- 129-194
- 제조사 부품 번호:
- 142527 BBA0L-32
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩105,400.00
일시적 품절
- 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩105,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 129-194
- 제조사 부품 번호:
- 142527 BBA0L-32
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Adapter | |
| Product Type | Busbar Adapter | |
| Series | BBA | |
| Standards/Approvals | CE, EN 55032/35, IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, UL 62368-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Adapter | ||
Product Type Busbar Adapter | ||
Series BBA | ||
Standards/Approvals CE, EN 55032/35, IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, UL 62368-1 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar adapter is a reliable solution for your electrical connection needs. With a product length of 260 millimetres and a width of 45 millimetres, this busbar adapter is designed to provide easy installation and secure connection. Featuring a nominal current of 32 A and a voltage rating at AC of 690 V, this adapter ensures efficient and safe operation for your electrical system.
Rail width of 20 mm and busbar distance of 60 mm for secure mounting
Safe and reliable electrical connection for peace of mind
Easy handling and installation process for convenience
Versatile application in various settings due to temperature range
Secure mounting ensures stability and durability
Compliance with certifications for quality assurance
관련된 링크들
- Eaton Adapter BBA Series Busbar Adapter
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Eaton BBA0K-32 Busbar Adapter, 690 V
- Eaton Busbar Adapter Motor Accessory for Use with BBA
- Eaton BBA0-32 Busbar, 600 V ac, 60 mm Pitch