Eaton Adapter BBA Series Busbar Adapter

Subtotal (1 unit)*

₩87,240.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩87,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
129-095
제조사 부품 번호:
142526 BBA0L-25
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Adapter

Product Type

Busbar Adapter

Series

BBA

Standards/Approvals

IEC 61000-4-3, IEC 61000-4-4, UL 62368-1, IEC 61000-4-8, IEC 61000-4-6, CE, EN 55032/35, IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-5

COO (Country of Origin):
DE
The Eaton 45mm busbar adapter is designed for use with a 60mm busbar system, featuring one mounting rail and three prefabricated cables (AWG12/4 square millimetres) for connecting switching devices. It is compatible with DOL starters equipped with motor protective Circuit breakers PKZM0 / PKE and soft starters DS7004N to DS7...012N, with a rated operational current of 25A.

Complies with IEC/EN 61439 standards for electrical safety

Terminal capacity of 4mm² for efficient connections

Low heat dissipation for energy efficiency

Easy mounting with 1 rail armament

관련된 링크들