Infineon Surface Hall Effect Sensor Latch 4.5 V 5.5V, SSO, 3-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩5,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1,607 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩5,680.00
10 - 99₩5,500.00
100 - 249₩5,340.00
250 +₩5,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
258-4119
제조사 부품 번호:
TLE4998P3XALA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor Latch

Technology

Motion Sensor

Mount Type

Surface

Maximum Frequency Response

10kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

4.5V

Package Type

SSO

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

3

Series

TLE

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Supply Current

6mA

The Infineon programmable linear hall sensor has been designed specifically to meet the requirements of highly accurate rotation and position detection, as well as for current measurement applications. The sensor provides a digital PWM signal, which is ideally suited for direct decoding by any unit measuring a duty cycle of a rectangular signal. Furthermore, it is possible to attach an external low pass filter, which allows an A/D conversion using the sensor supply voltage as a reference. The output stage is an open-drain driver pulling the output pad to low only. Therefore, the high level must be obtained by an external pull-up resistor. This output type has the advantage that the receiver may use even a lower supply voltage. In this case, the pull-up resistor must be connected to the given receiver supply.

20-bit Digital Signal Processing

Digital temperature compensation

16-bit overall resolution

Operates within automotive temperature range

Low drift of output signal over temperature and lifetime

Output of internal magnetic field values and temperature

Programming and operation of multiple sensors with common power supply

Two-point calibration of magnetic transfer function without iteration steps

관련된 링크들