Infineon Surface Hall Effect Sensor Latch 3 V 32V, SSO, 3-Pin
- RS 제품 번호:
- 258-4102
- 제조사 부품 번호:
- TLE49611LHALA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
₩1,672,000.00
일시적 품절
- 2027년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 2000 - 2000 | ₩836.00 | ₩1,670,800.00 |
| 4000 - 4000 | ₩818.00 | ₩1,637,600.00 |
| 6000 + | ₩802.00 | ₩1,604,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-4102
- 제조사 부품 번호:
- TLE49611LHALA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor Latch | |
| Technology | Motion Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | SSO | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor Latch | ||
Technology Motion Sensor | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 3V | ||
Package Type SSO | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
The Infineon high precision automotive hall effect latch is an integrated hall effect latch designed specifically for areas which need a high operating temperature range and temperature stability of the magnetic thresholds. The sensor comes in a leaded PG-SSO3-2 package and is automotive qualified. It perfectly fits into power closing or window lifting applications.
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
관련된 링크들
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, SSO, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, PG-SSO-3, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 4.5 V 5.5V, SSO, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, SC-59, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, I2C, SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V, Open Drain Output, 3-Pin
- Infineon TLE49421CHAMA2, Hall Effect Sensor IC 2-Pin, PG-SSO-2-4