ROHM Surface Hall Effect Sensor 2.5 V 4.5V, UCSP35L1, 4-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
240-4007
제조사 부품 번호:
BU52777GWZ-E2
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Hall Effect

Mount Type

Surface

Magnetic Type

Omnipolar

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

4.5V

Package Type

UCSP35L1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

4

Height

400μm

Length

800μm

Series

BU52777GWZ

Width

800μm

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

1.7μA

The ROHM hall IC incorporating a polarity determination circuit enables separate operation (output) of both the south and north poles. Using a magnet and the device, detection of open and close of the cover are possible in smart phones and tablets, and detection of putting wireless earphones in a case, and detection of front/back side or rotational direction are possible in digital cameras and other applications involving display panels.

Omni polar detection (OUT1 = S-pole detection, OUT2 = N-pole detection)

Micro power operation (small current using intermittent operation method)

Ultra-compact package

관련된 링크들