Honeywell Technologies Surface Hall Effect Sensor 4.5 V 10.5V, TO-92, 3-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

250개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩62,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 376 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
2 - 248₩31,440.00₩62,880.00-
250 - 498₩30,770.00₩61,540.002%
500 +₩30,110.00₩60,220.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
214-1487
제조사 부품 번호:
SS495A-S
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Hall Effect

Mount Type

Surface

Magnetic Type

Linear

Minimum Supply Voltage

4.5V

Package Type

TO-92

Maximum Supply Voltage

10.5V

Sensitivity

5mV/g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Width

3mm

Series

SS490

Length

4.06mm

Height

1.7mm

Standards/Approvals

No

Supply Current

7mA

Automotive Standard

No

Response Time

4.10μs

비준수

Honeywell SS490 Series Hall Effect Sensor, 5mV/g Sensitivity, 4.5V to 10.5V Supply Voltage - SS495A-S


This hall effect sensor converts magnetic field variations into a linear electrical output for measurement and control tasks. It operates from a single supply within the stated voltage range and is supplied in a Compact through‑hole package suitable for surface‑mounted applications. The device targets designs where low current draw and Rapid detection are required across a wide operating temperature span.

Features and Benefits:


• 5mV/g sensitivity enables precise magnetic-to-voltage conversion
• 7mA supply current minimises power consumption in battery systems
• 4.1μs response time allows quick detection of magnetic changes
• -40°C to 150°C temperature range supports harsh environments
• Linear magnetic output simplifies proportional measurement tasks

Applications


• Suitable for position sensing in industrial actuators
• Ideal for speed detection in rotary encoders
• Used for contactless current sensing in power modules
• Can be used for proximity detection in automation systems
• Useful in handheld instruments requiring low current operation

What supply voltage range does it accept?


It operates from 4.5V up to a maximum of 10.5V.

How many electrical connections are required for integration?


It requires three pins for supply, ground and analogue output.

What mounting style suits printed circuit boards?


The device is supplied for surface mounting and comes in a TO-92 package.

How small is the sensor package for space-constrained designs?


The component has a width of 3mm and a height of 1.7mm for Compact layouts.

Is it suitable as an automotive-grade sensor alternative?


It is provided without automotive-specific approvals but can serve as an alternative where such certification is not mandatory.

관련된 링크들