Honeywell Technologies Surface Hall Effect Sensor 4.10 V 10.5V, IC, TO-92, 3-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2000개 더 담고 ₩480,000.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 1000 units)*

₩8,100,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
1000 - 1000₩8,100.00₩8,100,800.00-
2000 +₩7,860.00₩7,859,000.00₩480,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-6389
제조사 부품 번호:
SS496B
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Quad-Hall

Mount Type

Surface

Interface Type

IC

Magnetic Type

Linear

Minimum Supply Voltage

4.10V

Maximum Supply Voltage

10.5V

Package Type

TO-92

Minimum Operating Temperature

-40°C

Sensitivity

25%

Pin Count

3

Maximum Operating Temperature

+150°C

Length

4.06mm

Width

3mm

Series

SS490

Height

1.7mm

Standards/Approvals

No

Supply Current

8.7mA

Response Time

3μs

Automotive Standard

No

COO (Country of Origin):
CN

Honeywell SS490 Series Hall Effect Sensor, 25% Sensitivity, Quad-Hall Technology - SS496B


This hall-effect sensor is a Compact surface-mount magnetic position device designed to detect linear magnetic fields and provide Rapid electronic signalling. It operates across a low-voltage range suitable for battery- or bus-powered systems and is intended for PCB assembly in applications that demand a small footprint for sensing and quick response.

Features and Benefits:


• 3μs response time delivers fast detection for dynamic systems
• 8.7mA supply current minimises power draw in continuous operation
• 4.1V to 10.5V operating range supports low-voltage supply rails
• -40 to +150°C operating span enables high-temperature environments
• 3-pin TO-92 package simplifies interfacing with standard headers

Applications


• Suitable for Compact position sensing on densely populated PCBs
• Ideal for motor commutation feedback in control circuits
• Used with linear actuators for non-contact position monitoring
• Can be used as a reed switch replacement in Compact designs
• Suitable for laboratory prototyping requiring quick magnetic response

What electrical Interface does it provide?


It presents an IC-style Interface with three pins for power, ground and signal.

How does it behave with varying supply voltage?


The device functions across 4.1V to 10.5V supply rails while maintaining linear magnetic sensing.

What is the magnetic detection characteristic?


It uses a quad-Hall configuration to produce a linear response to magnetic-field strength.

What packaging constraints affect PCB layout?


The part is supplied in a TO-92 package with a 3mm width suitable for tight placements.

How quickly will it respond to changing magnetic fields?


Response occurs within approximately 3μs, suitable for fast-changing signals.

관련된 링크들