Honeywell Technologies Surface Hall Effect Sensor 4.10 V 10.5V, IC, TO-92, 3-Pin
- RS 제품 번호:
- 203-6390
- 제조사 부품 번호:
- SS496B
- 제조업체:
- Honeywell
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩51,920.00
재고있음
- 추가로 2026년 11월 23일 부터 45 개 단위 배송
- 추가로 2026년 11월 30일 부터 185 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 245 | ₩10,384.00 | ₩51,920.00 | - |
| 250 - 495 | ₩10,228.00 | ₩51,140.00 | 1% |
| 500 + | ₩10,012.00 | ₩50,060.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6390
- 제조사 부품 번호:
- SS496B
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Quad-Hall | |
| Mount Type | Surface | |
| Interface Type | IC | |
| Magnetic Type | Linear | |
| Minimum Supply Voltage | 4.10V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 10.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 25% | |
| Maximum Operating Temperature | +150°C | |
| Pin Count | 3 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Series | SS490 | |
| Length | 4.06mm | |
| Height | 1.7mm | |
| Response Time | 3μs | |
| Supply Current | 8.7mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Quad-Hall | ||
Mount Type Surface | ||
Interface Type IC | ||
Magnetic Type Linear | ||
Minimum Supply Voltage 4.10V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 10.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 25% | ||
Maximum Operating Temperature +150°C | ||
Pin Count 3 | ||
Width 3mm | ||
Standards/Approvals No | ||
Series SS490 | ||
Length 4.06mm | ||
Height 1.7mm | ||
Response Time 3μs | ||
Supply Current 8.7mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Honeywell SS490 Series Hall Effect Sensor, 25% Sensitivity, Quad-Hall Technology - SS496B
This hall-effect sensor is a Compact surface-mount magnetic position device designed to detect linear magnetic fields and provide Rapid electronic signalling. It operates across a low-voltage range suitable for battery- or bus-powered systems and is intended for PCB assembly in applications that demand a small footprint for sensing and quick response.
Features and Benefits:
• 3μs response time delivers fast detection for dynamic systems
• 8.7mA supply current minimises power draw in continuous operation
• 4.1V to 10.5V operating range supports low-voltage supply rails
• -40 to +150°C operating span enables high-temperature environments
• 3-pin TO-92 package simplifies interfacing with standard headers
• 8.7mA supply current minimises power draw in continuous operation
• 4.1V to 10.5V operating range supports low-voltage supply rails
• -40 to +150°C operating span enables high-temperature environments
• 3-pin TO-92 package simplifies interfacing with standard headers
Applications
• Suitable for Compact position sensing on densely populated PCBs
• Ideal for motor commutation feedback in control circuits
• Used with linear actuators for non-contact position monitoring
• Can be used as a reed switch replacement in Compact designs
• Suitable for laboratory prototyping requiring quick magnetic response
• Ideal for motor commutation feedback in control circuits
• Used with linear actuators for non-contact position monitoring
• Can be used as a reed switch replacement in Compact designs
• Suitable for laboratory prototyping requiring quick magnetic response
What electrical Interface does it provide?
It presents an IC-style Interface with three pins for power, ground and signal.
How does it behave with varying supply voltage?
The device functions across 4.1V to 10.5V supply rails while maintaining linear magnetic sensing.
What is the magnetic detection characteristic?
It uses a quad-Hall configuration to produce a linear response to magnetic-field strength.
What packaging constraints affect PCB layout?
The part is supplied in a TO-92 package with a 3mm width suitable for tight placements.
How quickly will it respond to changing magnetic fields?
Response occurs within approximately 3μs, suitable for fast-changing signals.
관련된 링크들
- Honeywell Technologies Surface Hall Effect Sensor 4.10 V 10.5V, IC, TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 4.5 V 10.5V, TO-92, 3-Pin
- Honeywell Technologies Hall Effect Sensor 4.5 V 10.5V, TO-92, 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 3 V 26V, IC, TO-92, 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 3 V 28V, IC, TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor -28 V 28V dc, IC, TO-92, 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 3 V 24V, IC, TO-92, 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 4.5 V 24V, IC, TO-92, 3-Pin