ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V, UVW, SPI, PWM, TSSOP, 14-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩13,380.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 추가로 2026년 11월 09일 부터 59 개 단위 배송
  • 2026년 11월 16일 부터 최종 50 개 단위 배송

수량
한팩당
1 - 124₩13,380.00
125 - 249₩13,180.00
250 +₩12,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-9473
제조사 부품 번호:
AS5147U-HTSM
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Number of Axis

1

Technology

CMOS

Mount Type

Surface

Interface Type

UVW, SPI, PWM

Magnetic Type

Axis

Maximum Frequency Response

3059Hz

Minimum Frequency Response

48Hz

Minimum Supply Voltage

-0.3V

Package Type

TSSOP

Maximum Supply Voltage

7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

14

Standards/Approvals

ASIL-D, AEC-Q100 grade 0, IPC/JEDEC J-STD-020, ISO26262

Length

5mm

Series

AS5

Automotive Standard

AEC-Q100 Grade 0

Supply Current

98mA

COO (Country of Origin):
AT
The AS5147U/AS5247U is a high-resolution redundant rotary position sensor for fast absolute angle measurement over a full 360-degree range. This position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency at higher rotational speed. For increased signal quality at lower rotational speed, the dynamic filter system (DFS™) reduces transition noise. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial interface with a CRC protection allows a host microcontroller to read 14-bit absolute angle position data from the AS5147U/AS5247U and to program non-volatile settings without a dedicated programmer. Incremental movements are indicated on a set of ABI signals with a maximum resolution of 16989 steps / 4096 pulses per revolution.

관련된 링크들