STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V, I2C/SPI, LGA, 12-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2000개 더 담고 ₩96,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩21,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 17,960 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 1990₩2,116.00₩21,160.00-
2000 - 3990₩2,068.00₩20,680.00₩96,000.00
4000 +₩2,024.00₩20,240.00₩368,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
196-1958
Distrelec 제품 번호:
304-38-748
제조사 부품 번호:
LIS2HH12TR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Accelerometer

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

I2C/SPI

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

1.71V

Package Type

LGA

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Sensitivity

0.24mg/digit

Pin Count

12

Maximum Operating Temperature

85°C

Length

2mm

Standards/Approvals

No

Width

2mm

Series

LIS2HH12

Height

1mm

Supply Current

180μA

Automotive Standard

No

COO (Country of Origin):
PH
The LIS2HH12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “pico” family. The LIS2HH12 has full scales of ±2g/±4g/±8g and is capable of measuring accelerations with output data rates from 10 Hz to 800 Hz. The self-test capability allows the user to check the functioning of the sensor in the final application. The LIS2HH12 has an integrated first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The LIS2HH12 is available in a small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C

Wide supply voltage, 1.71 V to 3.6 V

Independent IOs supply (1.8 V) and supply voltage compatible

Ultra-low power consumption

±2g/±4g/±8g full-scale

I2C/SPI digital output interface

16-bit data output

Embedded temperature sensor

Embedded self-test

Embedded FIFO

10000 g high shock survivability

관련된 링크들