SICK MRA Series Wire Draw Draw Wire Encoder, Servo Flange Type, 6 mm Shaft
- RS 제품 번호:
- 285-8882
- 제조사 부품 번호:
- MRA-G055-101D4 / 5324019
- 제조업체:
- SICK
Subtotal (1 unit)*
₩487,640.00
제한된 재고
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩487,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-8882
- 제조사 부품 번호:
- MRA-G055-101D4 / 5324019
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Draw Wire Encoder | |
| Encoder Technology | Wire Draw | |
| Series | MRA | |
| Shaft Type | Servo Flange | |
| Stroke | 1.25 m | |
| Shaft Diameter | 6mm | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Draw Wire Encoder | ||
Encoder Technology Wire Draw | ||
Series MRA | ||
Shaft Type Servo Flange | ||
Stroke 1.25 m | ||
Shaft Diameter 6mm | ||
IP Rating IP50 | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
SICK MRA Series Draw Wire Encoder, -30 °C Minimum Operating Temperature, +70 °C Maximum Operating Temperature - MRA-G055-101D4 / 5324019
This draw wire encoder is designed for precision measurement in industrial applications. Utilising wire draw technology, this device effectively captures position data over a range of motion. With an operating temperature range from -30°C to +70°C, this high-temperature encoder is well-suited for challenging environments. Its IP50 rating ensures effective protection against dust and debris, making it a dependable choice for a variety of settings.
Features & Benefits
• Incorporates wire draw technology for enhanced measurement accuracy
• Designed for motion control solutions in industrial settings
• Provides precise data for a variety of automation usage
• Compact design facilitates integration into limited spaces
• Designed for motion control solutions in industrial settings
• Provides precise data for a variety of automation usage
• Compact design facilitates integration into limited spaces
Applications
• Used in automation machinery to monitor position
• Applied in conveyors for dynamic tracking of materials
• Utilised in robotics for precise movement control
• Suitable for measuring linear distance in production lines
• Applied in conveyors for dynamic tracking of materials
• Utilised in robotics for precise movement control
• Suitable for measuring linear distance in production lines
How does this encoder maintain accuracy in varying temperatures?
The wide temperature range of -30°C to +70°C ensures accurate performance across different operational environments, allowing users to rely on precise measurements despite temperature fluctuations.
What kind of protection does this device offer against environmental factors?
With its IP50 rating, it effectively shields the internal components from dust, contributing to a longer operational life and reduced maintenance needs in contaminated environments.
In which environments is this encoder typically employed?
It is commonly deployed in industrial sectors such as manufacturing, automation, and robotics, where accurate position measurement is Crucial for system performance.
What challenges does this encoder address in motion control?
The draw wire design allows for accurate position tracking over extended distances, addressing the need for precision in movements while minimising potential errors commonly found in traditional methods.
관련된 링크들
- SICK MRA Series Wire Draw Draw Wire Encoder, Servo Flange Type, 6 mm Shaft
- SICK MRA Series Absolute Draw Wire Encoder, Servo Flange Type, 6 mm Shaft
- SICK MRA Series Absolute Draw Wire Encoder, 10 mm Shaft
- SICK MRA Series Absolute Draw Wire Encoder, Solid Type, 6 mm Shaft
- SICK, MRA Series Encoder Wire Drive Mechanism 110 mm for Use with 6 mm Shaft, Servo Flange Encoders
- SICK ECOline Series Wire Draw Linear Measuring Encoder 30V, 2500 ppr ppr, HTL Signal, Servo Flange Type, 6 mm Shaft
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft, Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft, Servo Flange Encoders, EAC Standard