SICK, MRA Series Encoder Wire Drive Mechanism 110 mm for Use with 6 mm Shaft, Servo Flange Encoders

Subtotal (1 unit)*

₩1,029,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,029,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3792
제조사 부품 번호:
MRA-G130-105D3
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Accessory Type

Encoder Wire Drive Mechanism

Product Type

Encoder

For Use With

6 mm Shaft, Servo Flange Encoders

Series

MRA

Diameter

110mm

Height

186mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

SICK MRA Series Encoder, 110mm Diameter, 186mm Height - MRA-G130-105D3


This encoder is a rotary sensing accessory designed to Interface with servo flange encoders and similar motion systems within industrial automation environments. It functions as a wire drive mechanism to transmit rotational position from a 6mm shaft into compatible encoder assemblies, offering a practical solution for integrating precise motion feedback into electrical and mechanical control systems.

Features and Benefits:


• 110mm diameter offers consistent coupling stability
• Fits 6mm shaft to ensure accurate rotation transfer
• Designed as an encoder wire drive mechanism for Compact routing
• Compatible with servo flange encoder arrangements for simple installation
• Constructed as an accessory for use with MRA line components

Applications


• Suitable for retrofitting rotary position feedback into servo drives
• Ideal for use in automated conveyor motion control setups
• Used with industrial measurement rigs requiring shaft-to-encoder linkage
• Can be used for replacing worn encoder drive elements in machinery

What shaft size does the drive mechanism accept?


It accepts a 6mm shaft, providing a direct mechanical Interface for transmitting rotation to the sensing element.

How does the device integrate with flange-mounted encoders?


It is intended to pair with servo flange encoder configurations, aligning mechanically to couple shaft motion to the encoder input.

What form factor should I expect for installation space planning?


The unit has a circular form with a diameter of 110mm and a total height of 186mm, which should be allowed for when allocating mounting and clearance space.

Is this item intended as a standalone encoder or an accessory?


It is supplied as an accessory wire drive mechanism to be used with compatible encoder assemblies rather than as a complete standalone encoder.

관련된 링크들