SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc, 8192 ppr ppr, SSI Signal, Solid Type, 6 mm Shaft

Subtotal (1 unit)*

₩1,342,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,342,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-7167
제조사 부품 번호:
AFM60B-S1AC008192 / 1037863
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Encoder Technology

Absolute

Product Type

Absolute Encoder

Series

AFS/AFM60 SSI

Pulses Per Revolution

8192ppr

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Stroke

6 mm

Shaft Diameter

6mm

Interface Type

SSI

Terminal Type

8-Pin M12

IP Rating

IP65, IP67

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Overall Depth

49.6mm

Overall Height

49.6mm

Overall Width

60mm

Standards/Approvals

CE

Maximum Operating Temperature

100°C

Mount Type

Flange

COO (Country of Origin):
DE

Overview


The high-resolution AFS/AFM60 Ethernet absolute encoders take high-precision measurements of the absolute position and speed. Comprehensive smart functions for diagnosing parameters such as temperature or operating time and for early error detection increase the machine and plant availability. Various configuration options – for example, modifying the resolution – simplify installation and enable customized adjustment to each application.

SICK provides function blocks for the encoders with a PROFINET and Ethernet/IP™ interface, and the AFS/AFM60 Ethernet/IP™ variants also come with an active web server. Their compact design also makes AFS/AFM60 Ethernet absolute encoders suitable for applications where space is at a premium.

At a glance


High-resolution absolute encoder with up to 30 bits (AFM60) or 18 bits (AFS60)

Face mount flange, servo flange, blind hollow shaft

Connection type: 3 x M12 axial plug

Communication interfaces: PROFINET, Ethernet/IP™, Ether CAT®

Round axis functionality

Diagnostic functions

Status display via 5 LEDs

Your Benefit


Their high resolution and measurement accuracy enable them to be used in demanding applications

Application-specific solutions thanks to a variety of mechanical interfaces

Smart diagnostics functions for increasing the availability of the overall system

Easy installation due to various configuration options and function blocks (type-dependent)

Fully scalable for binary, non-binary, and non-integer resolutions thanks to round axis functionality

Compact and cost-efficient design

Integrated web server for easy parameterization without the need for specialized interface knowledge (type-dependent)

Applications


Measurement of absolute position and speed in various machines and systems used in industrial automation as well as production and process technology, e.g., in storage systems, packaging machines, hydraulic presses, printing machines, rotating tables.

관련된 링크들