Gefran LT Series Linear Transducer Connector 60V
- RS 제품 번호:
- 250-6281
- 제조사 부품 번호:
- F003602/ LT-M-0450-S 0000X000X00
- 제조업체:
- Gefran
Subtotal (1 unit)*
₩567,760.00
재고있음
- 추가로 2026년 8월 31일 부터 6 개 단위 배송
- 추가로 2026년 10월 05일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩567,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-6281
- 제조사 부품 번호:
- F003602/ LT-M-0450-S 0000X000X00
- 제조업체:
- Gefran
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gefran | |
| Product Type | Linear Transducer | |
| Series | LT | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium, Polyamide 66 | |
| Interface Type | Connector | |
| IP Rating | IP60 | |
| Maximum Supply Voltage | 60V | |
| Standards/Approvals | CE, RoHS | |
| Overall Width | 974mm | |
| Overall Height | 34.5mm | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 100°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gefran | ||
Product Type Linear Transducer | ||
Series LT | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium, Polyamide 66 | ||
Interface Type Connector | ||
IP Rating IP60 | ||
Maximum Supply Voltage 60V | ||
Standards/Approvals CE, RoHS | ||
Overall Width 974mm | ||
Overall Height 34.5mm | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- IT
The Gefran rectilinear displacement transducer has been improved in order to guarantee greater reliability under all conditions. A sturdier structure makes the LT series even stronger for applications with heavy vibration.
Absence of electrical signal variation in output
New grooves provide an excellent alternative to the usual system of fastening with brackets
Ideal for applications on plastic injection presses, vertical presses, and on many other processing machines
관련된 링크들
- Gefran LT Series Linear Transducer Connector 60V
- Gefran PK Series Linear Transducer Connector 60V
- Gefran PC Series Linear Transducer Connector 60V
- Gefran PC67 Series Linear Transducer Connector 60V
- Gefran PZ34 Series Linear Transducer Cable 40V
- Gefran PZ34 Series Linear Transducer Cable 60V
- Gefran PY3 Series Linear Transducer Connector 25V
- Gefran PY1 Series Linear Transducer Connector 60V