Gefran WPP Series Linear Transducer Connector 24V
- RS 제품 번호:
- 221-7645
- 제조사 부품 번호:
- F305470/ WPP-A-A-0200-N 0000X000X00X0XX
- 제조업체:
- Gefran
Subtotal (1 unit)*
₩758,320.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩758,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-7645
- 제조사 부품 번호:
- F305470/ WPP-A-A-0200-N 0000X000X00X0XX
- 제조업체:
- Gefran
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gefran | |
| Product Type | Linear Transducer | |
| Series | WPP | |
| Housing Material | Anodised Aluminium | |
| Output Signal Type | Voltage | |
| Interface Type | Connector | |
| Stroke | 200 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 24V | |
| Overall Depth | 32mm | |
| Standards/Approvals | CE, RoHS | |
| Overall Width | 32mm | |
| Overall Height | 354mm | |
| Maximum Operating Temperature | 75°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gefran | ||
Product Type Linear Transducer | ||
Series WPP | ||
Housing Material Anodised Aluminium | ||
Output Signal Type Voltage | ||
Interface Type Connector | ||
Stroke 200 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 24V | ||
Overall Depth 32mm | ||
Standards/Approvals CE, RoHS | ||
Overall Width 32mm | ||
Overall Height 354mm | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- IT
The Gefran contactless magnetostrictive linear position transducer has High performance in terms of environmental IP protection and EMC immunity. High accuracy of the measurement with reference to the non linearity, repeatability and hysteresis. It has 0.5 ms sampling time.
Features and Benefits
Optimised mechanical structure
Sliding or floating magnetic cursor
Resistance to vibration
Work temperature is from -30 to +75°C
관련된 링크들
- Gefran WPP Series Linear Transducer Connector 24V
- Gefran WPG-A Series Linear Transducer Connector 24V
- Gefran PC Series Linear Transducer Connector 60V
- Gefran LT Series Linear Transducer Connector 60V
- Gefran PC67 Series Linear Transducer Connector 60V
- Gefran, WPP-A Series Sliding Cursor for Use with WPP-A Contactless Linear Position Transducer
- Gefran PK Series Linear Transducer Connector 60V
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm