Gefran WPG-A Series Linear Transducer Connector 24V
- RS 제품 번호:
- 221-7641
- 제조사 부품 번호:
- F075150/ WPG-A-M-0500-W 0000X000X00X0XX
- 제조업체:
- Gefran
Subtotal (1 unit)*
₩571,520.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩571,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-7641
- 제조사 부품 번호:
- F075150/ WPG-A-M-0500-W 0000X000X00X0XX
- 제조업체:
- Gefran
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gefran | |
| Product Type | Linear Transducer | |
| Series | WPG-A | |
| Housing Material | Anodised Aluminium, Polyamide 66 | |
| Output Signal Type | Voltage | |
| Interface Type | Connector | |
| Stroke | 500 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 24V | |
| Overall Depth | 30mm | |
| Overall Height | 654mm | |
| Standards/Approvals | CE, RoHS | |
| Overall Width | 30mm | |
| Maximum Operating Temperature | 75°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gefran | ||
Product Type Linear Transducer | ||
Series WPG-A | ||
Housing Material Anodised Aluminium, Polyamide 66 | ||
Output Signal Type Voltage | ||
Interface Type Connector | ||
Stroke 500 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 24V | ||
Overall Depth 30mm | ||
Overall Height 654mm | ||
Standards/Approvals CE, RoHS | ||
Overall Width 30mm | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- IT
The Gefran contactless magnetostrictive linear position transducer has high performance also in terms of EMC immunity the WPG series suitable for use in industrial environments with presence of electromagnetic interferences. It has 1 ms sampling time.
Features and Benefits
Sliding or floating magnetic cursor
Direct and reverse analog output for displacement
Standard valve or M12 connector
Work temperature is -20 to +75°C
관련된 링크들
- Gefran WPG-A Series Linear Transducer Connector 24V
- Gefran WPP Series Linear Transducer Connector 24V
- Gefran PC Series Linear Transducer Connector 60V
- Gefran PK Series Linear Transducer Connector 60V
- Gefran LT Series Linear Transducer Connector 60V
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series