Hengstler AR62/63 Series Magnetic Absolute Encoder 30V, Solid Type, 10 mm Shaft
- RS 제품 번호:
- 761-436
- 제조사 부품 번호:
- 0570004
- 제조업체:
- Hengstler
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,306,500.00
제조사가 재고 비축중
- 2026년 10월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,306,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 761-436
- 제조사 부품 번호:
- 0570004
- 제조업체:
- Hengstler
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hengstler | |
| Encoder Technology | Magnetic | |
| Product Type | Absolute Encoder | |
| Series | AR62/63 | |
| Maximum Revolutions | 5000rpm | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 61.5mm | |
| Overall Width | 58mm | |
| Standards/Approvals | E1 10R - 036823 | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Synchro Flange Mount | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hengstler | ||
Encoder Technology Magnetic | ||
Product Type Absolute Encoder | ||
Series AR62/63 | ||
Maximum Revolutions 5000rpm | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 61.5mm | ||
Overall Width 58mm | ||
Standards/Approvals E1 10R - 036823 | ||
Maximum Operating Temperature 100°C | ||
Mount Type Synchro Flange Mount | ||
- COO (Country of Origin):
- SK
The Hengstler absolute encoder features robust performance for a variety of demanding applications, is designed to provide precise measurement across different conditions and environments.
Single-turn resolution of 12 bit delivers high precision
Multi-turn technology operates without batteries or moving parts
Compact design requires only 32 mm installation depth
Resistance to extreme temperatures from -40 °C to +100 °C
Protection classes up to IP69K ensure durability in harsh environments
관련된 링크들
- Hengstler AR62/63 Series Magnetic Absolute Encoder 30V, Solid Type, 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V, 4096 Pulses ppr, Analogue Signal, Solid Type, 10 mm Shaft
- Hengstler AD37 Series Absolute Absolute Encoder 12V, Solid Shaft Type
- Hengstler DC58 Series Magnetic Absolute Encoder 30V dc, 6 mm Shaft
- OPKON MRV Series Magnetic Absolute Encoder 30V dc, Solid Shaft Type
- Hengstler AX70 Series Absolute Absolute Encoder 30V dc, Binary Signal, Solid Shaft Type, 10 mm Shaft
- Hengstler AX71 Series Absolute Absolute Encoder 30V dc, Binary Signal, Solid Shaft Type, 10 mm Shaft
