Hengstler AR62 Series Magnetic Encoder 30V, 4096 Pulses ppr, Analogue Signal, Solid Type, 10 mm Shaft
- RS 제품 번호:
- 762-478
- 제조사 부품 번호:
- 0570023
- 제조업체:
- Hengstler
Subtotal (1 unit)*
₩1,105,744.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,105,744.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 762-478
- 제조사 부품 번호:
- 0570023
- 제조업체:
- Hengstler
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hengstler | |
| Encoder Technology | Magnetic | |
| Product Type | Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | AR62 | |
| Maximum Revolutions | 5000rpm | |
| Output Signal Type | Analogue | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Analogue | |
| Terminal Type | Connector Radial | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cULuS | |
| Overall Height | 58mm | |
| Overall Width | 58mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Clamping Flange Mount | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hengstler | ||
Encoder Technology Magnetic | ||
Product Type Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series AR62 | ||
Maximum Revolutions 5000rpm | ||
Output Signal Type Analogue | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Analogue | ||
Terminal Type Connector Radial | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cULuS | ||
Overall Height 58mm | ||
Overall Width 58mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Clamping Flange Mount | ||
- COO (Country of Origin):
- SK
The Hengstler encoder offers robust functionality designed for precision in heavy-duty environments, ensuring reliable performance in a myriad of applications, from marine equipment to construction machinery, adapting seamlessly to varying conditions.
Resolution of up to 28 bits allows for precise measurement in single and multi-turn applications
Protection class IP69K ensures durability in harsh conditions and submersion
Compact design with a mounting depth of only 32 mm saves valuable installation space
관련된 링크들
- Hengstler AR62 Series Magnetic Encoder 30V, 4096 Pulses ppr, Analogue Signal, Solid Type, 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- Hengstler AD37 Series Optical Rotary Encoder, 4096 Pulses ppr, Analogue Signal, 12 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- Hengstler AC61 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 6 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Hollow Type, 10 mm Shaft