Hengstler AX65 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft
- RS 제품 번호:
- 761-431
- 제조사 부품 번호:
- 0569007
- 제조업체:
- Hengstler
Subtotal (1 unit)*
₩5,914,332.00
제조사가 재고 비축중
- 2026년 10월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,914,332.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 761-431
- 제조사 부품 번호:
- 0569007
- 제조업체:
- Hengstler
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Series | AX65 | |
| Maximum Revolutions | 1500rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| Terminal Type | Cage Clamp | |
| IP Rating | IP66, IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 59mm | |
| Overall Height | 99.5mm | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Synchro Flange Mount | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Series AX65 | ||
Maximum Revolutions 1500rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
Terminal Type Cage Clamp | ||
IP Rating IP66, IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Overall Width 59mm | ||
Overall Height 99.5mm | ||
Maximum Operating Temperature 60°C | ||
Mount Type Synchro Flange Mount | ||
- COO (Country of Origin):
- SK
The Hengstler Absolute Rotary Encoder is a heavy-duty solution for demanding industrial automation. Precision-engineered for explosive atmospheres, this ATEX-certified multiturn encoder features a robust stainless steel housing to ensure maximum corrosion resistance and durability in the harshest environments.
Total 28-bit resolution with 16-bit single-turn
Integrated CANopen communication Interface
High-grade stainless steel construction
Certified for ATEX explosive environments
관련된 링크들
- Hengstler AX65 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft
- Hengstler AX70/71 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft
- Hengstler AX71 Series Absolute Absolute Encoder 30V dc, Binary Signal, Solid Shaft Type, 10 mm Shaft
- Hengstler AX70 Series Absolute Absolute Encoder 30V dc, Binary Signal, Solid Shaft Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft
- Hengstler AC61 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 6 mm Shaft
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount