Hengstler AX71 Series Incremental Absolute Encoder 30V, Binary Signal, Solid Shaft Type, 10 mm Shaft
- RS 제품 번호:
- 760-763
- 제조사 부품 번호:
- 0539648
- 제조업체:
- Hengstler
Subtotal (1 unit)*
₩3,472,826.00
제조사가 재고 비축중
- 2026년 11월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,472,826.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 760-763
- 제조사 부품 번호:
- 0539648
- 제조업체:
- Hengstler
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Incremental | |
| Series | AX71 | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 88mm | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Standards/Approvals | IECEx | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 60°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Incremental | ||
Series AX71 | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental Encoder | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 88mm | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Standards/Approvals IECEx | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The Hengstler Absolute encoder is designed for precise position detection in hazardous industrial environments. it features ATEX certification for gas and dust explosion proof applications, ensuring safe and compliant operation.
Provides ATEX certification for gas and dust explosion proof use
Offers protection class up to IP67
Features Compact 70 mm diameter
Ensures robust industrial design
관련된 링크들
- Hengstler AX71 Series Incremental Absolute Encoder 30V, Binary Signal, Solid Shaft Type, 10 mm Shaft
- Hengstler AX71 Series Absolute Absolute Encoder 30V dc, Binary Signal, Solid Shaft Type, 10 mm Shaft
- Hengstler AX70 Series Incremental Incremental Encoder 30V, Binary Signal, Solid Shaft Type, 10 mm Shaft
- Hengstler AX70/71 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft
- Hengstler AX70 Series Absolute Absolute Encoder 30V dc, Binary Signal, Solid Shaft Type, 10 mm Shaft
- Hengstler AX71 Series Incremental Absolute Encoder 30V, RS422 Signal, Solid Shaft Type, 10 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V, Binary Signal, Hollow Shaft Type, 8 mm Shaft
- Hengstler AX65 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft
