Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal

Subtotal (1 unit)*

₩4,746,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,746,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
647-496
제조사 부품 번호:
MLO-POT-2000-TLF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Encoder

Encoder Technology

Linear Measuring

Series

MLO-POT

Output Signal Type

Analogue

Stroke

2000 mm

IP Rating

IP65

Minimum Operating Temperature

-30°C

Standards/Approvals

IEC 60529, RoHS

Mount Type

Optional

Maximum Operating Temperature

100°C

COO (Country of Origin):
DE
The Festo Displacement Encoder represents a cutting-edge solution designed for precise analogue displacement measurement across a wide temperature range of -30 °C to 100 °C. Ideal for various industrial applications, this encoder ensures exceptional accuracy with a displacement resolution of 0.01 mm. Its robust construction, featuring anodised housing and a combination of steel and die-cast aluminium materials, guarantees durability and reliability. This product is engineered to excel even in demanding environments, boasting a degree of protection as per IEC 60529 standards and exceptional vibration resistance. With a nominal operating voltage of DC 10 V and a maximum travel speed of 10 m/s, it offers consistent performance under dynamic conditions, making it a vital component for advanced motion control systems.

Degree of protection at top and bottom conforms to IEC 60529 standards

Vibration resistance tested to severity level 2 ensures reliability in tough conditions

Lightweight design at 3900 g facilitates easy installation and integration

Connection resistance of 20 kOhm allows for reliable circuit performance

Offers short-time max. wiper current of 10000 μA supporting high responsiveness

Robust materials including anodised housing and steel components for longevity

관련된 링크들