ifm electronic RMU Series Magnetic Absolute Encoder 30V dc, 8192 Pulses ppr, Analogue Signal, Solid Shaft Type, 6 mm
- RS 제품 번호:
- 723-414
- 제조사 부품 번호:
- RMU200
- 제조업체:
- ifm electronic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,109,100.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,109,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 723-414
- 제조사 부품 번호:
- RMU200
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Magnetic | |
| Pulses Per Revolution | 8192Pulses | |
| Series | RMU | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Analogue | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Terminal Type | M12 Connector | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 78mm | |
| Standards/Approvals | UL | |
| Overall Width | 58.6mm | |
| Overall Height | 74mm | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Absolute Encoder | ||
Encoder Technology Magnetic | ||
Pulses Per Revolution 8192Pulses | ||
Series RMU | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Analogue | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Terminal Type M12 Connector | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 78mm | ||
Standards/Approvals UL | ||
Overall Width 58.6mm | ||
Overall Height 74mm | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder designed for precise measurement and control in a variety of industrial applications. Featuring a 0 to10 V output, it utilizes a magnetic detection system which allows for exceptional resolution of 8192 steps across 16 revolutions. This encoder boasts robust electrical specifications, with an operational voltage range of 8 to 30 V DC and current consumption below 150 mA. Built to withstand harsh conditions, it offers a wide ambient temperature range of -40 to 85 °C, a high protection rating of IP 65 (IP 67 on the housing), and resistance to shock and vibration according to established EN standards, making it Ideal for demanding environments.
High resolution with 8192 steps and 16 revolutions for accurate positioning
Solid shaft design with a diameter of 6 mm for enhanced mechanical stability
Absolute function principle ensures reliable data throughout operation
Short-circuit protection ensures safe operation and longevity
Quick settling time of 32 MS for efficient processing
Durable construction featuring aluminium flange and stainless steel housing
IP 65 protection guarantees resistance against dust and low-pressure water jets
Wide ambient temperature range allows for versatile use in extreme conditions
관련된 링크들
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc, 8192 Pulses ppr, Analogue Current Signal, Solid Shaft Type,
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc, 4096 Pulses ppr, TTL Signal, Solid Shaft Type, 6 mm Shaft
- ifm electronic RN7 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Hollow Shaft Type, 12 mm
- ifm electronic RN3 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 6 mm Shaft