Sanyo N-Channel MOSFET Transistor, 150 mA, 30 V, 3-Pin SMCP 3LN01S-TL-E
- RS 제품 번호:
- 664-0124P
- 제조사 부품 번호:
- 3LN01S-TL-E
- 제조업체:
- Sanyo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 664-0124P
- 제조사 부품 번호:
- 3LN01S-TL-E
- 제조업체:
- Sanyo
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 150 mA | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SMCP | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 12.8 Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 1.58 nC @ 10 V | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Height | 0.75mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 150 mA | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SMCP | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 12.8 Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 1.58 nC @ 10 V | ||
Length 1.6mm | ||
Width 0.8mm | ||
Height 0.75mm | ||
- COO (Country of Origin):
- JP
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
