Microchip N-Channel MOSFET, 140 mA, 240 V MOSFET, 3-Pin SOT-23 TN2124K1-G
- RS 제품 번호:
- 264-8914
- 제조사 부품 번호:
- TN2124K1-G
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 3000 units)*
₩2,610,000.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 3000 + | ₩870.00 | ₩2,610,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-8914
- 제조사 부품 번호:
- TN2124K1-G
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 140mA | |
| Maximum Drain Source Voltage Vds | 240V | |
| Package Type | SOT-23 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | MOSFET | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.36W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 140mA | ||
Maximum Drain Source Voltage Vds 240V | ||
Package Type SOT-23 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode MOSFET | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.36W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source-drain diode
High input impedance and high gain
관련된 링크들
- Microchip N-Channel MOSFET, 140 mA, 240 V MOSFET, 3-Pin SOT-23 TN2124K1-G
- Microchip TN5335 N-Channel MOSFET, 230 mA, 350 V MOSFET, 3-Pin SOT-23 TN5335K1-G
- Microchip TN2524 N-Channel MOSFET, 360 A, 240 V Enhancement, 3-Pin SOT-89 TN2524N8-G
- Microchip TN2106 N-Channel MOSFET, 280 mA, 60 V Enhancement, 3-Pin SOT-23 TN2106K1-G
- Microchip N-Channel MOSFET, 250 mA, 300 V MOSFET, 3-Pin SOT-23 TN2130K1-G
- Vishay TN2404K N-Channel MOSFET, 200 mA, 240 V Enhancement, 3-Pin SOT-23 TN2404K-T1-E3
- Vishay TN2404K/TN2404KL/BS107KL N-Channel MOSFET, 300 mA, 240 V Enhancement, 3-Pin SOT-23 TN2404K-T1-GE3
- Microchip Type P-Channel MOSFET, -200 mA, 350 V MOSFET, 3-Pin SOT-23 TP5335K1-G