Wolfspeed N-Channel MOSFET, 10.7 A, 1.2 kV Enhancement CAB011M12FM3
- RS 제품 번호:
- 248-8940
- 제조사 부품 번호:
- CAB011M12FM3
- 제조업체:
- Wolfspeed
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 18 units)*
₩6,463,764.00
재고있음
- 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 18 - 18 | ₩359,098.00 | ₩6,463,760.00 |
| 36 - 36 | ₩351,914.00 | ₩6,334,460.00 |
| 54 + | ₩344,878.00 | ₩6,207,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-8940
- 제조사 부품 번호:
- CAB011M12FM3
- 제조업체:
- Wolfspeed
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wolfspeed | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Mount Type | Chassis | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Maximum Power Dissipation Pd | 469W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wolfspeed | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Mount Type Chassis | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 15V | ||
Maximum Power Dissipation Pd 469W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Wolfspeed 1200 V, 11 mΩ All-Silicon Carbide Half-Bridge Module. The Wolfspeed WolfPACK™ SiC-Based Power Modules are simple and designed to provide clean, reliable power for energy conversion systems. These modules offer incredibly low losses in a package that lends itself extremely well to automation and manufacturing at scale. These Wolfspeed WolfPACK modules come in SiC MOSFET half-bridge and SiC MOSFET six-pack configurations with a variety of mΩ options. The devices feature a compact footprint and can be used to design a streamlined, higher power density system. They can help system designers enable a more compact solution than achievable with either multiple discrete devices or with larger, high-ampacity modules.
Ultra-Low Loss
High Frequency Operation
Zero Turn-Off Tail Current from MOSFET
Normally-Off, Fail-Safe Device Operation
관련된 링크들
- Wolfspeed N-Channel MOSFET, 10.7 A, 1.2 kV Enhancement CAB011M12FM3
- Wolfspeed N-Channel MOSFET, 10.7 A, 1.2 kV Enhancement CAB016M12FM3
- Wolfspeed N-Channel MOSFET, 10.7 A, 1.2 kV Enhancement
- Wolfspeed N-Channel MOSFET, 10.7 A, 1.2 kV Enhancement CCB021M12FM3
- Wolfspeed Half Bridge N-Channel MOSFET, 450 A, 1.2 kV CAB450M12XM3
- Wolfspeed Series N-Channel MOSFET, 193 A, 1.2 kV Enhancement, 7-Pin
- Wolfspeed N-Channel MOSFET, 19 A, 1.2 kV Enhancement, 3-Pin TO-247
- Wolfspeed N-Channel MOSFET, 5 A, 1.7 kV Enhancement, 3-Pin TO-247