Nexperia PSMN4R2 2 N-Channel MOSFET, 42 A, 40 V, 8-Pin LFPAK56D PSMN4R2-40VSHX

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
243-4875
제조사 부품 번호:
PSMN4R2-40VSHX
제조업체:
Nexperia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

40V

Series

PSMN4R2

Package Type

LFPAK56D

Mount Type

Surface Mount

Pin Count

8

Maximum Power Dissipation Pd

46W

Maximum Gate Source Voltage Vgs

-20V

Typical Gate Charge Qg @ Vgs

26nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The Nexperia Dual, standard level N-channel MOSFET in an LFPAK56D package (half-bridge configuration), using Next power S3 technology. An internal connection is made between the source (S1) of the high-side FET to the drain (D2) of the low-side FET, making the device ideal to use as a half-bridge switch in high-performance PWM and space constrained motor drive applications.

Reduced PCB layout complexity

Module shrinkage through reduced component count

Lower parasitic inductance to support higher efficiency

Low power losses, high power density

Superior avalanche performance

Repetitive avalanche rated

LFPAK copper clip packaging provides high robustness and reliability

Handheld power tools, portable appliance and space constrained applications

Brushless or brushed DC motor drive

DC-to-DC systems

LED lighting

관련된 링크들