Nexperia PSMN013 2 N-Channel MOSFET, 42 A, 40 V, 8-Pin LFPAK56D
- RS 제품 번호:
- 243-4870
- 제조사 부품 번호:
- PSMN013-40VLDX
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 243-4870
- 제조사 부품 번호:
- PSMN013-40VLDX
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK56D | |
| Series | PSMN013 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V | |
| Typical Gate Charge Qg @ Vgs | 7.3nC | |
| Maximum Power Dissipation Pd | 46W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK56D | ||
Series PSMN013 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V | ||
Typical Gate Charge Qg @ Vgs 7.3nC | ||
Maximum Power Dissipation Pd 46W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Nexperia Dual, standard level N-channel MOSFET in an LFPAK56D package (half-bridge configuration), using Next power S3 technology. An internal connection is made between the source (S1) of the high-side FET to the drain (D2) of the low-side FET, making the device ideal to use as a half-bridge switch in high-performance PWM and space constrained motor drive applications.
Reduced PCB layout complexity
Module shrinkage through reduced component count
Lower parasitic inductance to support higher efficiency
Low power losses, high power density
Superior avalanche performance
Repetitive avalanche rated
LFPAK copper clip packaging provides high robustness and reliability
Handheld power tools, portable appliance and space constrained applications
Brushless or brushed DC motor drive
DC-to-DC systems
LED lighting
관련된 링크들
- Nexperia PSMN013 2 N-Channel MOSFET, 42 A, 40 V, 8-Pin LFPAK56D PSMN013-40VLDX
- Nexperia PSMN4R2 2 N-Channel MOSFET, 42 A, 40 V, 8-Pin LFPAK56D
- Nexperia PSMN4R2 2 N-Channel MOSFET, 42 A, 40 V, 8-Pin LFPAK56D PSMN4R2-40VSHX
- Nexperia NextPowerS3 N-Channel MOSFET, 42 A, 40 V Enhancement, 8-Pin LFPAK PSMN014-40HLDX
- Nexperia 2 N-Channel MOSFET, 42 A, 40 V, 8-Pin LFPAK56D
- Nexperia N-Channel MOSFET, 10.3 A, 30 V, 4-Pin LFPAK56E PSMN2R0-55YLHX
- Nexperia N-Channel MOSFET, 10.3 A, 30 V, 4-Pin LFPAK56E PSMN4R8-100YSEX
- Nexperia N-Channel MOSFET, 10.3 A, 30 V, 4-Pin LFPAK56E PSMN1R5-50YLHX