ROHM RQ7G080BG N-Channel MOSFET, 10.3 A, 40 V N TSMT-8
- RS 제품 번호:
- 241-2319
- 제조사 부품 번호:
- RQ7G080BGTCR
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 241-2319
- 제조사 부품 번호:
- RQ7G080BGTCR
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | RQ7G080BG | |
| Package Type | TSMT-8 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 10.6nC | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series RQ7G080BG | ||
Package Type TSMT-8 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 10.6nC | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
ROHM RF4G100BG is a power MOSFET with low on resistance and suitable for switching.
Low on resistance
Small Surface Mount Package TSMT8
Pb free plating and RoHS compliant
관련된 링크들
- ROHM RQ7G080BG N-Channel MOSFET, 10.3 A, 40 V N TSMT-8 RQ7G080BGTCR
- ROHM RQ7L055BG N-Channel MOSFET, 10.7 A, 40 V Enhancement TSMT-8
- ROHM RQ7L055BG N-Channel MOSFET, 10.7 A, 40 V Enhancement TSMT-8 RQ7L055BGTCR
- ROHM RQ7G080AT Type P-Channel MOSFET, 8 A, 40 V P, 8-Pin TSMT RQ7G080ATTCR
- ROHM RQ5 N-Channel Single MOSFETs, 6 A, 40 V Enhancement, 3-Pin TSMT-3 RQ5G060BGTCL
- ROHM RQ5 N-Channel MOSFET, 3.5 A, 100 V Enhancement, 3-Pin TSMT-3 RQ5P035BGTCL
- ROHM RQ5 N-Channel MOSFET, 4.5 A, 60 V Enhancement, 3-Pin TSMT-3 RQ5L045BGTCL
- ROHM RQ5E035BN N-Channel MOSFET, 3.5 A, 30 V Enhancement, 3-Pin TSMT RQ5E035BNTCL