onsemi NTBGS N-Channel MOSFET, 342 A, 60 V Enhancement, 7-Pin TO-263
- RS 제품 번호:
- 221-6695
- 제조사 부품 번호:
- NTBGS001N06C
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 221-6695
- 제조사 부품 번호:
- NTBGS001N06C
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 342A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | NTBGS | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 139nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 245W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.2mm | |
| Standards/Approvals | RoHS | |
| Width | 4.7mm | |
| Height | 15.7mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 342A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series NTBGS | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 139nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 245W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 10.2mm | ||
Standards/Approvals RoHS | ||
Width 4.7mm | ||
Height 15.7mm | ||
Automotive Standard No | ||
The ON Semiconductor 60V of power MOSFET used 342A of drain current with single N−channel. It has lower switching noise/EMI and minimize conduction losses.
Low RDS(on) to minimize conduction losses
Low capacitance to minimize driver losses
관련된 링크들
- onsemi NTBGS N-Channel MOSFET, 342 A, 60 V Enhancement, 7-Pin TO-263 NTBGS001N06C
- onsemi NTBGS1D N-Channel MOSFET, 267 A, 60 V Enhancement, 7-Pin TO-263
- onsemi NTBGS3D N-Channel MOSFET, 127 A, 60 V Enhancement, 7-Pin TO-263
- onsemi NTBGS3D N-Channel MOSFET, 127 A, 60 V Enhancement, 7-Pin TO-263 NTBGS3D5N06C
- onsemi NTBGS1D N-Channel MOSFET, 267 A, 60 V Enhancement, 7-Pin TO-263 NTBGS1D5N06C
- onsemi NTBGS2D N-Channel MOSFET, 169 A, 60 V Enhancement, 7-Pin TO-263-7 NTBGS2D5N06C
- onsemi SiC Power N-Channel MOSFET, 203 A, 100 V Enhancement, 7-Pin TO-263 NTBGS004N10G
- onsemi NTB N-Channel MOSFET, 121 A, 150 V Enhancement, 7-Pin TO-263 NTBGS6D5N15MC