Infineon Dual OptiMOS 1 Type P, Type N-Channel MOSFET Arrays, 2.3 A, 30 V Enhancement, 6-Pin TSOP BSL308CH6327XTSA1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 50 units)*

₩41,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11,250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
50 - 700₩836.00₩41,800.00
750 - 1450₩814.00₩40,740.00
1500 +₩802.00₩40,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
214-4335
Distrelec 제품 번호:
304-39-398
제조사 부품 번호:
BSL308CH6327XTSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

MOSFET Arrays

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

2.3A

Maximum Drain Source Voltage Vds

30V

Package Type

TSOP

Series

OptiMOS

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

57mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

-5nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

0.6W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Height

1mm

Width

1.6mm

Standards/Approvals

IEC61249-2-21, RoHS

Length

2.9mm

Number of Elements per Chip

1

Automotive Standard

AEC-Q101

Infineon OptiMOS Series MOSFET Arrays, 30V Maximum Drain Source Voltage, 2.3A Maximum Continuous Drain Current - BSL308CH6327XTSA1


This MOSFET array device provides paired P‑channel and N‑channel transistors in a compact surface‑mount package for switching and power-management roles in automotive and industrial electronics. It is supplied in a TSOP 6‑pin format designed for board‑level integration and operation across a wide ambient range, supporting typical gate-charge behaviour suited to rapid switching tasks.

Features and Benefits:


• Low Rds(on) 57mΩ reduces conduction losses and heat generation
• Maximum continuous drain current 2.3A enables moderate load handling
• Maximum Vds 30V supports 30V system architectures
• Maximum gate‑source voltage 20V protects gate integrity under transients
• Forward voltage 1.1V improves efficiency in diode conduction paths
• Rated to 150°C allows reliable operation at elevated junction temperatures

Applications


• Suitable for automotive body control modules requiring AEC compliance
• Ideal for high‑density DC-DC converter switch stages
• Used with battery management circuits in vehicles and equipment
• Can be used for motor driver low‑side or high‑side switching
• Suitable for compact power distribution on surface‑mount PCBs

What mounting type is required for board assembly?


It is a surface‑mount device in a TSOP 6‑pin package intended for reflow soldering to standard PCB land patterns.

How does it behave across temperature extremes?


The device is specified to operate from -55°C up to a maximum of 150°C, allowing use in harsh thermal environments.

Are there separate transistor elements per chip?


There is one element per chip configured as a dual transistor arrangement delivering both P‑ and N‑channel functions.

What standards and material compliance are indicated?


The component is RoHS‑compliant and manufactured using materials conformant with IEC 61249‑2‑21.

관련된 링크들