Vishay Dual SiSF06DN 2 N-Channel MOSFET, 101 A, 30 V Enhancement, 8-Pin PowerPAK 1212 SISF06DN-T1-GE3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
204-7259
제조사 부품 번호:
SISF06DN-T1-GE3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

101A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK 1212

Series

SiSF06DN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0045Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

30nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

69.4W

Transistor Configuration

Dual

Maximum Operating Temperature

150°C

Length

3.3mm

Width

3.3mm

Standards/Approvals

No

Height

730μm

Number of Elements per Chip

2

Automotive Standard

No

The Vishay Common Drain Dual N-Channel 30 V (S1-S2) MOSFET is an integrated common-drain n-channel MOSFETs in a compact and thermally enhanced package.

Very low source-to-source on resistance

TrenchFET Gen IV power MOSFET

관련된 링크들