STMicroelectronics M6 N-Channel MOSFET, 11 A, 600 V, 5-Pin PowerFlat HV STL19N60M6

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
203-3439
제조사 부품 번호:
STL19N60M6
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

600V

Package Type

PowerFlat HV

Series

M6

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

308mΩ

Typical Gate Charge Qg @ Vgs

16.8nC

Maximum Gate Source Voltage Vgs

25V

Maximum Power Dissipation Pd

90W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

950μm

Length

8.1mm

Height

8.1mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics N-channel MDmesh M6 Power MOSFET incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. Previous generation of MDmesh devices through its new M6 technology, is built by STMicroelectronics. This combines excellent RDS(on) per area improvement with one of the most effective switching behaviours available, as well as a user-friendly experience for maximum end-application efficiency.

Reduced switching losses

Low gate input resistance

100% avalanche tested

Zener-protected

관련된 링크들