STMicroelectronics STL MOSFET, 103 A, 40 V, 8-Pin PowerFLAT STL100N4LF8
- RS 제품 번호:
- 365-175
- 제조사 부품 번호:
- STL100N4LF8
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,540.00
재고있음
- 3,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩2,540.00 |
| 10 - 99 | ₩2,300.00 |
| 100 - 499 | ₩2,100.00 |
| 500 - 999 | ₩1,960.00 |
| 1000 + | ₩1,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 365-175
- 제조사 부품 번호:
- STL100N4LF8
- 제조업체:
- STMicroelectronics
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 103A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | STL | |
| Package Type | PowerFLAT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.85mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Power Dissipation Pd | 52W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 103A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series STL | ||
Package Type PowerFLAT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.85mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Power Dissipation Pd 52W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC | ||
Width 3.3mm | ||
Length 3.3mm | ||
Height 800μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET is a Advanced STripFET F8 achieve higher switching frequencies than previous technologies, thanks to low device capacitances that minimize dynamic parameters and switching losses. This allows designers to use smaller capacitive and magnetic components in more Compact and cost-effective solutions, while increasing the power density of the final application.
Optimized gate charge for Faster commutation speeds
Higher immunity to spurious turn-on
Lower RDS(on) for higher system efficiency
관련된 링크들
- STMicroelectronics STL MOSFET, 103 A, 40 V, 8-Pin PowerFLAT STL100N4LF8
- STMicroelectronics STL N-Channel MOSFET, 304 A, 40 V, 8-Pin PowerFLAT STL300N4LF8
- STMicroelectronics STL N-Channel MOSFET, 55 A, 12 V Enhancement, 8-Pin PowerFLAT STL320N4LF8
- STMicroelectronics STL N-Channel MOSFET, 304 A, 40 V, 8-Pin PowerFLAT STL305N4LF8AG
- STMicroelectronics STL N-Channel MOSFET, 167 A, 40 V, 8-Pin PowerFLAT STL145N4LF8AG
- STMicroelectronics N-Channel STL N-Channel MOSFET, 167 A, 40 V Enhancement, 8-Pin PowerFLAT STL170N4LF8
- STMicroelectronics STL N-Channel MOSFET, 55 A, 12 V Enhancement, 8-Pin PowerFLAT STL325N4LF8AG
- STMicroelectronics Stl N-Channel Power MOSFET, 144 A, 40 V Enhancement, 8-Pin PowerFLAT STL140N4LF8