Vishay Single TrenchFET Type P-Channel MOSFET, 40 A, 30 V, 8-Pin PowerPAK SO-8 SI7139DP-T1-GE3
- RS 제품 번호:
- 180-7890
- 제조사 부품 번호:
- SI7139DP-T1-GE3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
750개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩22,320.00
일시적 품절
- 3,590 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 740 | ₩2,232.00 | ₩22,320.00 | - |
| 750 - 1490 | ₩2,178.00 | ₩21,780.00 | 2% |
| 1500 + | ₩2,142.00 | ₩21,420.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-7890
- 제조사 부품 번호:
- SI7139DP-T1-GE3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | TrenchFET | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 00090Ω | |
| Typical Gate Charge Qg @ Vgs | 49.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 48W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Width | 5.26mm | |
| Length | 6.25mm | |
| Standards/Approvals | RoHS | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series TrenchFET | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 00090Ω | ||
Typical Gate Charge Qg @ Vgs 49.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 48W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Width 5.26mm | ||
Length 6.25mm | ||
Standards/Approvals RoHS | ||
Height 1.12mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is a P-channel, PowerPAK-SO-8 package is a new age product with a drain-source voltage of 30V and maximum gate-source voltage of 20V. It has a drain-source resistance of 5.5mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 48W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen and Lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• Adaptor switches
• Battery switches
• Load switches
• Notebook computers
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• Rg tested
• UIS tested
관련된 링크들
- Vishay Single TrenchFET Type P-Channel MOSFET, 40 A, 30 V, 8-Pin PowerPAK SO-8 SI7139DP-T1-GE3
- Vishay Si7164DP N-Channel Power MOSFET, 60 A, 60 V Enhancement, 8-Pin PowerPAK SO-8 SI7164DP-T1-GE3
- Vishay Type P-Channel MOSFET, 28 A, 100 V, 8-Pin PowerPAK SO-8 SI7489DP-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET, 50 A, 30 V Enhancement, 8-Pin PowerPAK SO-8 SI7149ADP-T1-GE3
- Vishay Isolated TrenchFET 2 N-Channel Power MOSFET, 20 A, 40 V Enhancement, 8-Pin SO-8 SI7288DP-T1-GE3
- Vishay Si7456DDP N-Channel MOSFET, 27.8 A, 100 V Enhancement, 8-Pin PowerPAK SO-8 SI7456DDP-T1-GE3
- Vishay N-Channel MOSFET, 1.8 A, 200 V, 8-Pin PowerPAK SO-8 SI7464DP-T1-E3
- Vishay N-Channel MOSFET, 4.8 A, 150 V, 8-Pin PowerPAK SO-8 SI7898DP-T1-E3