Vishay Single 1 N-Channel MOSFET, 60 A, 100 V, 8-Pin PowerPAK SO-8 SIR882ADP-T1-GE3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩26,940.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2,790 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
5 - 745₩5,388.00₩26,940.00
750 - 1495₩5,256.00₩26,280.00
1500 +₩5,172.00₩25,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
180-7871
제조사 부품 번호:
SIR882ADP-T1-GE3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAK SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0087Ω

Typical Gate Charge Qg @ Vgs

19.5nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

83W

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Height

1.12mm

Length

6.25mm

Standards/Approvals

No

Width

5.26mm

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount N-channel PowerPAK-SO-8 MOSFET is a new age product with a drain-source voltage of 100V and a maximum gate-source voltage of 20V. It has a drain-source resistance of 8.7mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 83W and continuous drain current of 60A. It has a minimum and a maximum driving voltage of 4.5V and 10V respectively. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free

• Lead (Pb) free component

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET for fast switching

Applications


• DC/DC primary side switch

• Industrial sites

• Telecom/server 48V, full/half-bridge DC/DC

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• Rg tested

• UIS tested

관련된 링크들