Vishay Single E N-Channel MOSFET, 47 A, 650 V TO-247AC SIHG47N65E-GE3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩15,140.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 20 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 6₩15,140.00
7 - 12₩14,760.00
13 +₩14,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
180-7734
제조사 부품 번호:
SIHG47N65E-GE3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

47A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247AC

Series

E

Maximum Drain Source Resistance Rds

0.072Ω

Maximum Power Dissipation Pd

417W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

273nC

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount N-channel TO-247AC-3 MOSFET is a new age product with a drain-source voltage of 650V and a maximum gate-source voltage of 30V. It has a drain-source resistance of 72mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 417W and continuous drain current of 47A. It has a driving voltage of 10V. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Low figure-of-merit (FOM) Ron x Qg

• Low input capacitance (Ciss)

• Operating temperature ranges between -55°C and 150°C

• Reduced switching and conduction losses

• Ultra low gate charge (Qg)

Applications


• Battery chargers

• Fluorescent ballast lighting

• High-intensity discharge (HID)

• Motor drives

• Power factor correction power supplies (PFC)

• Renewable energy

• Server and telecom power supplies

• Solar PV inverters

• Switch mode power supplies (SMPS)

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• UIS tested

관련된 링크들